This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMFB4000104FNT

Extended
Manufacturer
Cantherm
MFR.Part #
CMFB4000104FNT
JLCPCB Part #
C17298817
Package
0805
Description
-40℃~+125℃ 100kΩ 200mW 4000K ±1% ±1% 0805 NTC Thermistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6881
200+ $0.2756
500+ $0.2659
1000+ $0.2611

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons