
* Images are for reference only
CMFA3950104FNT
Extended
- Manufacturer
- Cantherm
- MFR.Part #
- CMFA3950104FNT
- JLCPCB Part #
- C17461786
- Package
- 0603
- Description
- -40℃~+125℃ 100kΩ 100mW 3950K ±1% ±1% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4957
200+
$0.1986
500+
$0.1922
1000+
$0.1890
Welcome back, may I help you?