
* Images are for reference only
CYT2B75CADQ0AZEGS
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CYT2B75CADQ0AZEGS
- JLCPCB Part #
- C20190832
- Package
- LQFP-100(14x14)
- Description
- -40℃~+125℃ 1.0625MB 100MHz、160MHz 128KB 2.7V~5.5V 32 Bit 74 96KB ARM Cortex-M4F、ARM Cortex-M0+ Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$13.1873
10+
$12.7652
Related Products
Welcome back, may I help you?