
* Images are for reference only
CY9BF121JPMC-G-JNE2
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY9BF121JPMC-G-JNE2
- JLCPCB Part #
- C2840302
- Package
- LQFP-32(7x7)
- Description
- -40℃~+105℃ 12bit 2.7V~5.5V 23 32 Bit 64KB 72MHz 8KB ARM Cortex-M3 Built-in FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 215
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 213
In-stock Item Pricing
Qty Unit Price
1+
$3.1885
10+
$3.0277
30+
$2.7672
250+
$2.6707
500+
$2.6257
1000+
$2.6048
Welcome back, may I help you?