
* Images are for reference only
CY8C4147LQS-S473
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C4147LQS-S473
- JLCPCB Part #
- C2948671
- Package
- QFN-40(6x6)
- Description
- -40℃~+105℃ 1.71V~5.5V 128KB 12bit 16KB 32 Bit 34 48MHz 7bit ARM Cortex-M0+ Built-in FLASH QFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 4900
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$8.0854
10+
$6.9352
30+
$6.2344
100+
$5.6480
Related Products
Welcome back, may I help you?