This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY8C4125LQS-S433

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY8C4125LQS-S433
JLCPCB Part #
C22452367
Package
QFN-40(6x6)
Description
-40℃~+105℃ 1.71V~5.5V 24MHz 32 Bit 32KB 34 4KB ARM Cortex-M0+ Built-in FLASH Power-on reset (POR)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Built-in temperature sensor、Touch function QFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 77

Minimum: 1

Full Reel: 1

$0.01

Add To List

Available Order Qty: 77

In-stock Item Pricing

Qty Unit Price
1+ $4.2114
10+ $4.1066
30+ $4.0372
100+ $3.9679
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons