
* Images are for reference only
CY8C4045LQI-S411
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C4045LQI-S411
- JLCPCB Part #
- C2953606
- Package
- QFN-24(4x4)
- Description
- -40℃~+85℃ 1.71V~5.5V 10bit 19 32 Bit 32KB 48MHz 4KB ARM Cortex-M0+ Built-in FLASH QFN-24(4x4) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 157
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 157
In-stock Item Pricing
Qty Unit Price
1+
$2.4549
10+
$2.1710
30+
$1.9936
100+
$1.8130
490+
$1.7307
980+
$1.6952
Related Products
Welcome back, may I help you?