
* Images are for reference only
CY8C4024AZI-S413
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C4024AZI-S413
- JLCPCB Part #
- C2954240
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 1.71V~5.5V 10bit 16KB 24MHz 2KB 32 Bit 36 ARM Cortex-M0+ Built-in FLASH TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.7688
10+
$2.7045
30+
$2.6611
100+
$2.6177
Related Products
Welcome back, may I help you?