
* Images are for reference only
CY8C21434-24LTXIT
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C21434-24LTXIT
- JLCPCB Part #
- C511131
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 2.4V~5.25V 24MHz 28 512Byte 8 Bit 8KB 8bit Built-in FLASH Others QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 705
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 703
In-stock Item Pricing
Qty Unit Price
1+
$2.5824
10+
$2.1926
30+
$1.9477
100+
$1.6964
500+
$1.5836
1000+
$1.5353
Related Products
Welcome back, may I help you?