
* Images are for reference only
CX7502B
Extended
- Manufacturer
- Cheng Xin Wei Tech
- MFR.Part #
- CX7502B
- JLCPCB Part #
- C46634819
- Package
- SOP-7
- Description
- -40℃~+85℃ 100kHz 25V 700V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) Primary-side feedback QR、PWM Modulation、PFM Modulation SOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1943
50+
$0.1537
150+
$0.1363
500+
$0.1146
2500+
$0.1049
4000+
$0.0991
Related Products
Welcome back, may I help you?