This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CWN-562-10-0000

Extended
Manufacturer
CW INDUSTRIES
MFR.Part #
CWN-562-10-0000
JLCPCB Part #
C17466017
Package
Plugin
Description
-55℃~+125℃ 10P 1A 2 2.54mm 2.54mm 2x5P 8.89mm Gold Phosphor bronze Through Hole UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7619
200+ $2.6980
500+ $2.6078
1000+ $2.5643
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons