This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CWN-510-14-0021

Extended
Manufacturer
CW INDUSTRIES
MFR.Part #
CWN-510-14-0021
JLCPCB Part #
C17382000
Package
Push-Pull
Description
-55℃~+125℃ 14P 1A 2 2.54mm 2.54mm 2x7P 7 8.89mm Gold Phosphor bronze Right Angle UL94V-0 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8069
200+ $1.9186
500+ $1.8544
1000+ $1.8223
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons