
* Images are for reference only
CWN-502-60-0021
Extended
- Manufacturer
- CW INDUSTRIES
- MFR.Part #
- CWN-502-60-0021
- JLCPCB Part #
- C17394563
- Package
- Push-Pull
- Description
- -55℃~+125℃ 1A 2 2.54mm 2.54mm 2x30P 30 60P 8.89mm Gold Phosphor bronze Right Angle UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.2239
200+
$10.0649
500+
$9.7293
1000+
$9.5624
Welcome back, may I help you?