
* Images are for reference only
CWN-370-16-0021
Extended
- Manufacturer
- CW INDUSTRIES
- MFR.Part #
- CWN-370-16-0021
- JLCPCB Part #
- C17662645
- Package
- Plugin
- Description
- -55℃~+125℃ 16P 1A 2 2.54mm 2.54mm 2x8P 8 Blue Gold Phosphor bronze Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9319
200+
$3.5650
500+
$3.4457
1000+
$3.3860
Welcome back, may I help you?