This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CWN-350-34-0021

Extended
Manufacturer
CW INDUSTRIES
MFR.Part #
CWN-350-34-0021
JLCPCB Part #
C17353989
Package
Plugin
Description
-55℃~+125℃ 17 1A 2 2.54mm 2.54mm 2x17P 34P 7.4mm Blue Phosphor bronze Through Hole UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.9887
200+ $4.7846
500+ $4.6239
1000+ $4.5452
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons