This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CWN-320-50-0021

Extended
Manufacturer
CW INDUSTRIES
MFR.Part #
CWN-320-50-0021
JLCPCB Part #
C17557597
Package
Push-Pull
Description
-55℃~+125℃ 1A 2 2.54mm 2.54mm 25 2x25P 50P Blue Gold Phosphor bronze Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.1756
200+ $7.2532
500+ $7.0100
1000+ $6.8908
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons