This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CWN-320-26-0000

Extended
Manufacturer
CW INDUSTRIES
MFR.Part #
CWN-320-26-0000
JLCPCB Part #
C17694213
Package
Push-Pull
Description
-55℃~+125℃ 13 1A 2 2.54mm 2.54mm 26P 2x13P 7.4mm Blue Phosphor bronze Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.2401
200+ $4.4858
500+ $4.3349
1000+ $4.2610
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons