* Images are for reference only
TBP05R1-762-09BE
- Manufacturer
- CUI
- MFR.Part #
- TBP05R1-762-09BE
- JLCPCB Part #
- C3580220
- Package
- Plugin,P=7.62mm
- Description
- 10A 9 Straight Needle -40℃~+105℃ Copper Alloy 1 7.62mm Blue Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7974
200+
$0.3089
500+
$0.2983
1000+
$0.2937