DS03-254-07BE
Extended
* Images are for reference only
DS03-254-07BE
Attributes
Value
Manufacturer
MFR.Part #
DS03-254-07BE
JLCPCB Part #
C3312069
Package
Plugin,P=2.54mm
Description
-40℃~+85℃ 2,000 cycles 2.54mm 24V 25mA 7 PC Pin SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/DIP Switches
ManufacturerCUI
PackagePlugin,P=2.54mm
Operating Life2,000 cycles
Operating Temperature-40℃~+85℃
TypeSlide, Rocked
Number of Positions7
Termination StylePC Pin
Voltage Rating24V
Current Rating25mA
CircuitSPST
Lead Pitch2.54mm