* Images are for reference only
TBP05R1-762-04GR
- Manufacturer
- CUI
- MFR.Part #
- TBP05R1-762-04GR
- JLCPCB Part #
- C3581619
- Package
- Plugin,P=7.62mm
- Description
- 10A 4 Straight Needle -40℃~+105℃ Copper Alloy 1 7.62mm Green Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
TBP05R1-762-04GR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TBP05R1-762-04GR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
TBP05R1-762-04GR symbol, PCB footprint from the free EasyEDA PCB design tool.
TBP05R1-762-04GR datasheets or manufacturer documentation.
Datasheet: TBP05R1-762-04GR Datasheet (PDF)
Minimum: 24
Full Reel: 200
Total: $0
Available Order Qty: 0
In-stock Item Pricing