* Images are for reference only
TBL007A-508-21GY
- Manufacturer
- CUI Devices
- MFR.Part #
- TBL007A-508-21GY
- JLCPCB Part #
- C17386650
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 15A 21P 300V Straight Gray 21 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TBL007A-508-21GY for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
TBL007A-508-21GY technical specifications, attributes, and parameters.
TBL007A-508-21GY symbol, PCB footprint from the free EasyEDA PCB design tool.
TBL007A-508-21GY datasheets or manufacturer documentation.
Datasheet: TBL007A-508-21GY Datasheet (PDF)
Minimum: 1
Full Reel: 90
Total: $0
Available Order Qty: 0
In-stock Item Pricing