* Images are for reference only
TBL005A-500-09GY-2WT
- Manufacturer
- CUI
- MFR.Part #
- TBL005A-500-09GY-2WT
- JLCPCB Part #
- C7120768
- Package
- Plugin,P=5mm
- Description
- 5mm 15A 9P 300V Direct Insert Gray 9 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
TBL005A-500-09GY-2WT technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TBL005A-500-09GY-2WT for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
TBL005A-500-09GY-2WT symbol, PCB footprint from the free EasyEDA PCB design tool.
TBL005A-500-09GY-2WT datasheets or manufacturer documentation.
Datasheet: TBL005A-500-09GY-2WT Datasheet (PDF)
Minimum: 3
Full Reel: 180
Total: $0
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing