* Images are for reference only
CMT-0904-83T
- Manufacturer
- CUI Devices
- MFR.Part #
- CMT-0904-83T
- JLCPCB Part #
- C6154153
- Package
- Plugin,D=9mm
- Description
- 83dB Externally Driven Magnetic 2.73kHz Plugin,D=9mm Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMT-0904-83T for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMT-0904-83T technical specifications, attributes, and parameters.
CMT-0904-83T symbol, PCB footprint from the free EasyEDA PCB design tool.
CMT-0904-83T datasheets or manufacturer documentation.
Datasheet: CMT-0904-83T Datasheet (PDF)
Minimum: 8
Full Reel: 150
Total: $0
Available Order Qty: 0
In-stock Item Pricing