* Images are for reference only
CMI-9650C-120
- Manufacturer
- CUI
- MFR.Part #
- CMI-9650C-120
- JLCPCB Part #
- C3812210
- Package
- Plugin,D=9.6mm
- Description
- 85dB Active (Built-in Driver Circuit) Electromagnetic Type 2.73kHz Plugin,D=9.6mm Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMI-9650C-120 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMI-9650C-120 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMI-9650C-120 symbol, PCB footprint from the free EasyEDA PCB design tool.
CMI-9650C-120 datasheets or manufacturer documentation.
Datasheet: CMI-9650C-120 Datasheet (PDF)
Minimum: 8
Full Reel: 100
Total: $0
In-stock Item Pricing