
* Images are for reference only
UJ40-C-V-G-SMT-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- UJ40-C-V-G-SMT-TR
- JLCPCB Part #
- C7136809
- Package
- SMD
- Description
- -40℃~+85℃ 1 24P 250mA、1.25A、5A Black Female Type-C USB4 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 253
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 253
In-stock Item Pricing
Qty Unit Price
1+
$7.9871
10+
$6.9223
30+
$6.2731
100+
$5.7286
Related Products
Welcome back, may I help you?