
* Images are for reference only
UJ32-C-H-G-H2-SMT-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- UJ32-C-H-G-H2-SMT-TR
- JLCPCB Part #
- C6006448
- Package
- SMD
- Description
- -40℃~+85℃ 1 20V 24P 250mA、1.25A、5A Black Female Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2014
10+
$3.6194
30+
$3.2753
100+
$2.9248
500+
$2.7640
900+
$2.6916
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?