This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VQA-S15-D17-SIP

Extended
Manufacturer
CUI
MFR.Part #
VQA-S15-D17-SIP
JLCPCB Part #
C6326278
Package
SIP,19.5x9.8mm
Description
-8.6V、17V 14.5V~15.5V 2 2W 3kV 40mA、80mA 80% SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.3913
200+ $7.7379
500+ $7.4795
1000+ $7.3511

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons