
* Images are for reference only
VQA3-S24-D15-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- VQA3-S24-D15-S
- JLCPCB Part #
- C7413390
- Package
- SIP,19.5x9.8mm
- Description
- -9V、15V 100mA 2 21.6V~26.4V 82% SIP,19.5x9.8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6824
200+
$6.6566
500+
$6.4345
1000+
$6.3251
Welcome back, may I help you?