This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VOF-225C-24-CNF

Extended
Manufacturer
CUI
MFR.Part #
VOF-225C-24-CNF
JLCPCB Part #
C7413087
Package
-
Description
-40℃~+70℃ 1 100mVp-p 101.6mm 24V 25.4mm 3200uF 50.8mm 9.4A 94% Open type Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage ±1% - Switching power supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 51

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $151.8618
200+ $60.5945
500+ $58.5700
1000+ $57.5681

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons