This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VIBLSD1-S24-S5-SIP

Extended
Manufacturer
CUI
MFR.Part #
VIBLSD1-S24-S5-SIP
JLCPCB Part #
C7385296
Package
SIP,19.6x6mm
Description
-40℃~+85℃ 1 10mm 19.6mm 200mA 20mVp-p 22.8V~25.2V 300kHz 5V 6mm 70% Short Circuit Protection ±3% SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.5743
200+ $6.6140
500+ $6.3929
1000+ $6.2839

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons