This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VHS1-S12-S5-SIP

Extended
Manufacturer
CUI
MFR.Part #
VHS1-S12-S5-SIP
JLCPCB Part #
C6317151
Package
SIP,19.5x9.8mm
Description
-40℃~+105℃ 1 10.8V~13.2V 10uF 12.5mm 19.5mm 1W 200mA 200mVp-p 50kHz 5V 6kV 75% 9.8mm Non-regulated type SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.2952
200+ $11.2915
500+ $10.9142
1000+ $10.7263

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons