This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VAWQ3-Q48-S5H

Extended
Manufacturer
CUI
MFR.Part #
VAWQ3-Q48-S5H
JLCPCB Part #
C6316174
Package
DIP,31.8x20.3mm
Description
1 18V~72V 3W 3kV 5V 600mA 72% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $57.7652
200+ $23.0486
500+ $22.2793
1000+ $21.8987
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons