
* Images are for reference only
TBL007A-500-12GY
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBL007A-500-12GY
- JLCPCB Part #
- C17461349
- Package
- Plugin,P=5mm
- Description
- 1 12 12P 15A 300V 5mm Gray Through Hole 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 162
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1186
162+
$1.6442
486+
$1.5893
972+
$1.5619
Welcome back, may I help you?