
* Images are for reference only
TBL004V-508-13BE-2GY
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBL004V-508-13BE-2GY
- JLCPCB Part #
- C5981093
- Package
- Plugin,P=5.08mm
- Description
- 1 10A 13 13P 300V 5.08mm Blue Through Hole Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 135
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5259
135+
$1.8062
540+
$1.7452
945+
$1.7163
Welcome back, may I help you?