
* Images are for reference only
TB010-508-06BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TB010-508-06BE
- JLCPCB Part #
- C5954903
- Package
- Plugin,P=5.08mm
- Description
- 1 20A 300V 5.08mm 6 6P Blue Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0406
200+
$0.8140
400+
$0.7883
800+
$0.7739
Welcome back, may I help you?