
* Images are for reference only
TB002-500-23BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TB002-500-23BE
- JLCPCB Part #
- C5979871
- Package
- Plugin,P=5mm
- Description
- 1 15A 23 300V 5mm Blue Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 660
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9392
200+
$1.5715
660+
$1.5198
1320+
$1.4940
Related Products
Welcome back, may I help you?