This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PVB3-D12-D12-D

Extended
Manufacturer
CUI
MFR.Part #
PVB3-D12-D12-D
JLCPCB Part #
C6953657
Package
DIP,31.8x20.3mm
Description
125mA 12V 2 3W 3kV 81% 9V~18V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $46.8496
195+ $18.6930
495+ $18.0685
1005+ $17.7603

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons