
* Images are for reference only
PRQ3W-Q48-D55-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PRQ3W-Q48-D55-S
- JLCPCB Part #
- C7328609
- Package
- SIP,27.4x9.5mm
- Description
- 18V~75V 2 300mA 3W 3kV 5V 78% SIP,27.4x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.3949
198+
$11.7284
504+
$11.3380
1008+
$11.1436
Related Products
Welcome back, may I help you?