
* Images are for reference only
PQP1-D12-D12-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQP1-D12-D12-D
- JLCPCB Part #
- C7029705
- Package
- DIP,14x14mm
- Description
- -40℃~+85℃ 12V 14mm 14mm 150mVp-p 2 300kHz 42mA 80% 9V~18V 9mm DIP,14x14mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3913
210+
$7.7379
490+
$7.4795
1015+
$7.3511
Welcome back, may I help you?