This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQMC3-D24-S5-S

Extended
Manufacturer
CUI
MFR.Part #
PQMC3-D24-S5-S
JLCPCB Part #
C7262363
Package
SIP,22x9.5mm
Description
1 1.5kV 18V~36V 3W 5V 600mA 78% Short Circuit Protection、Automatic fault recovery、Light load efficient mode SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.8821
198+ $13.1206
506+ $12.6821
990+ $12.4660
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons