This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PQMC1-D5-D5-S

Extended
Manufacturer
CUI
MFR.Part #
PQMC1-D5-D5-S
JLCPCB Part #
C6953196
Package
SIP,22x9.5mm
Description
1.5kV 100mA 1W 2 4.5V~9V 5V 73% SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.1420
198+ $11.6279
506+ $11.2392
990+ $11.0481
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons