
* Images are for reference only
PQMC1-D48-S15-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQMC1-D48-S15-S
- JLCPCB Part #
- C6147894
- Package
- SIP,22x9.5mm
- Description
- 1 1.5kV 15V 1W 36V~75V 67mA 81% Short Circuit Protection、Automatic fault recovery、Light load efficient mode SIP,22x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.3195
198+
$11.6993
506+
$11.3075
990+
$11.1149
Related Products
Welcome back, may I help you?