
* Images are for reference only
PQD6-Q48-D5-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- PQD6-Q48-D5-D
- JLCPCB Part #
- C5829633
- Package
- DIP-5
- Description
- -40℃~+85℃ 1.5kV 11.7mm 18V~75V 2 25.4mm 25.4mm 300kHz 470uF 600mA 6W 75mVp-p 83% Plastic encapsulated type Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Light load efficient mode ±5V DIP-5 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$111.0244
209+
$44.3003
494+
$42.8202
1007+
$42.0881
Related Products
Welcome back, may I help you?