
* Images are for reference only
PJ-102BH
Extended
- Manufacturer
- CUI
- MFR.Part #
- PJ-102BH
- JLCPCB Part #
- C3095964
- Package
- Plugin
- Description
- -25℃~+85℃ 2.5mm 24V 5A 6.5mm DC Power Jack Right Angle 插件 DC Power Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 665
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 647
In-stock Item Pricing
Qty Unit Price
1+
$1.3535
10+
$1.1247
30+
$0.9974
280+
$0.8557
560+
$0.7928
1120+
$0.7638
Related Products
Welcome back, may I help you?