
* Images are for reference only
PJ-066B
Extended
- Manufacturer
- CUI
- MFR.Part #
- PJ-066B
- JLCPCB Part #
- C3095025
- Package
- Plugin
- Description
- -25℃~+70℃ 2.5mm 24V 5.7mm 5A 插件 DC Power Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9974
250+
$1.5476
500+
$1.4930
1000+
$1.4658
Related Products
Welcome back, may I help you?