
* Images are for reference only
PJ-051BH
Extended
- Manufacturer
- CUI
- MFR.Part #
- PJ-051BH
- JLCPCB Part #
- C22359721
- Package
- Plugin
- Description
- -25℃~+85℃ 2.5mm 24V 5A 6mm DC Power Jack Right Angle 插件 DC Power Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.2275
10+
$1.0062
30+
$0.8835
100+
$0.7462
500+
$0.6848
1000+
$0.6574
Related Products
Welcome back, may I help you?