This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PEME1-S24-S15-S

Extended
Manufacturer
CUI
MFR.Part #
PEME1-S24-S15-S
JLCPCB Part #
C7025615
Package
SIP,19.7x6mm
Description
-40℃~+105℃ 1 10.16mm 15V 19.65mm 21.6V~26.4V 270kHz 560uF 5mA 67mA 6mm 75mVp-p 81% SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.6151
200+ $3.4374
500+ $3.3234
1000+ $3.2656
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons