This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PEM1-S24-S5-S

Extended
Manufacturer
CUI
MFR.Part #
PEM1-S24-S5-S
JLCPCB Part #
C5844856
Package
SIP,19.5x6mm
Description
1 1W 200mA 21.6V~26.4V 3kV 5V 79% Short Circuit Protection、Light load efficient mode SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.8569
200+ $4.7318
500+ $4.5724
1000+ $4.4951
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons