This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PEM1-S15-S15-S

Extended
Manufacturer
CUI
MFR.Part #
PEM1-S15-S15-S
JLCPCB Part #
C5709122
Package
SIP,19.5x6mm
Description
1 13.5V~16.5V 15V 1W 3kV 67mA 81% SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.0959
200+ $5.2262
500+ $5.0508
1000+ $4.9655

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons