This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PEM1-S12-D3-S

Extended
Manufacturer
CUI
MFR.Part #
PEM1-S12-D3-S
JLCPCB Part #
C6251266
Package
SIP,19.5x6mm
Description
10.8V~13.2V 152mA 1W 2 3.3V 3kV 73% Short Circuit Protection、Light load efficient mode SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.5103
200+ $5.3913
500+ $5.2115
1000+ $5.1216

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons